Technical Document
Specifications
Brand
MakitaSet Type
Metal Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Series
D
Material
HSS-Tin
Number of Pieces
19
Minimum Size
1.5mm
Maximum Size
10mm
Set Contents
1.5 → 10 HSS-TIN Metal Drill Bits
Country of Origin
China
Stock information temporarily unavailable.
BD 22.528
BD 22.528 1 Set (Exc. Vat)
BD 24.781
BD 24.781 1 Set (inc. VAT)
Makita 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min, HSS-TiN Bits
1
BD 22.528
BD 22.528 1 Set (Exc. Vat)
BD 24.781
BD 24.781 1 Set (inc. VAT)
Makita 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min, HSS-TiN Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSet Type
Metal Drill Bit Set
Drilling Application
Metal
Drill Bit Type
Twist Drill Bit
Series
D
Material
HSS-Tin
Number of Pieces
19
Minimum Size
1.5mm
Maximum Size
10mm
Set Contents
1.5 → 10 HSS-TIN Metal Drill Bits
Country of Origin
China