Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 123mm Cordless Orbital Sander

RS Stock No.: 256-5934Brand: MakitaManufacturers Part No.: DBO180Z
brand-logo
View all in Sanders

Technical Document

Specifications

Brand

Makita

Sander Type

Orbital Sander

Orbit Size

2.8mm

Pad Size

123mm

Corded/Cordless

Cordless

Voltage Rating

18V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 79.937

BD 79.937 Each (Exc. Vat)

BD 87.931

BD 87.931 Each (inc. VAT)

Makita 123mm Cordless Orbital Sander

BD 79.937

BD 79.937 Each (Exc. Vat)

BD 87.931

BD 87.931 Each (inc. VAT)

Makita 123mm Cordless Orbital Sander
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Sander Type

Orbital Sander

Orbit Size

2.8mm

Pad Size

123mm

Corded/Cordless

Cordless

Voltage Rating

18V

Country of Origin

United Kingdom