Makita DFT087FM4Z 18V Cordless Screwdriver

RS Stock No.: 199-003Brand: MakitaManufacturers Part No.: DFT087FM4Z
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

Makita

Torque Range

3 → 8Nm

Electric Screwdriver Type

Cordless Screwdriver

Speed

1250rpm

Push Start

No

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Brushless Motor

Yes

Model Number

DFT087FM4Z

Country of Origin

Japan

BD 388.394

BD 388.394 Each (Exc. Vat)

BD 427.233

BD 427.233 Each (inc. VAT)

Makita DFT087FM4Z 18V Cordless Screwdriver

BD 388.394

BD 388.394 Each (Exc. Vat)

BD 427.233

BD 427.233 Each (inc. VAT)

Makita DFT087FM4Z 18V Cordless Screwdriver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Makita

Torque Range

3 → 8Nm

Electric Screwdriver Type

Cordless Screwdriver

Speed

1250rpm

Push Start

No

Corded/Cordless

Cordless

Voltage Rating

18V

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Brushless Motor

Yes

Model Number

DFT087FM4Z

Country of Origin

Japan