Makita 1/4 in 18V Cordless Body Only Impact Driver

RS Stock No.: 194-6509Brand: MakitaManufacturers Part No.: DTD172Z
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/4 in

Impact Rate

0 → 3800bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

180Nm

Number of Batteries Supplied

0

Model Number

DTD171

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 117.738

BD 117.738 Each (Exc. Vat)

BD 129.512

BD 129.512 Each (inc. VAT)

Makita 1/4 in 18V Cordless Body Only Impact Driver

BD 117.738

BD 117.738 Each (Exc. Vat)

BD 129.512

BD 129.512 Each (inc. VAT)

Makita 1/4 in 18V Cordless Body Only Impact Driver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Voltage Rating

18V

Drive Size

1/4 in

Impact Rate

0 → 3800bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Maximum Torque - Fastening

180Nm

Number of Batteries Supplied

0

Model Number

DTD171

Country of Origin

China

You may be interested in