Makita XLT Battery Chainsaw

RS Stock No.: 252-2571Brand: MakitaManufacturers Part No.: DUC254Z
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

2.8 → 3.3kg

Battery Voltage

18V

Battery Capacity

6Ah

Brushed/Brushless Motor

Brushless

Motor Wattage

570W

Maximum Speed

24m/s

Noise Level

103.2dB(A)

Series

XLT

Country of Origin

Romania

Stock information temporarily unavailable.

BD 142.417

BD 142.417 Each (Exc. Vat)

BD 156.659

BD 156.659 Each (inc. VAT)

Makita XLT Battery Chainsaw

BD 142.417

BD 142.417 Each (Exc. Vat)

BD 156.659

BD 156.659 Each (inc. VAT)

Makita XLT Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

2.8 → 3.3kg

Battery Voltage

18V

Battery Capacity

6Ah

Brushed/Brushless Motor

Brushless

Motor Wattage

570W

Maximum Speed

24m/s

Noise Level

103.2dB(A)

Series

XLT

Country of Origin

Romania