Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita XPT Battery Chainsaw

RS Stock No.: 252-2573Brand: MakitaManufacturers Part No.: DUC355Z
brand-logo
View all in Chainsaws

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

5.4kg

Battery Voltage

18V

Number of Batteries Supplied

2

Brushed/Brushless Motor

Brushless

Motor Wattage

1100W

Maximum Speed

20m/s

Noise Level

87.7dB(A)

Series

XPT

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 186.935

BD 186.935 Each (Exc. Vat)

BD 205.629

BD 205.629 Each (inc. VAT)

Makita XPT Battery Chainsaw

BD 186.935

BD 186.935 Each (Exc. Vat)

BD 205.629

BD 205.629 Each (inc. VAT)

Makita XPT Battery Chainsaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Power Type

Battery

Weight

5.4kg

Battery Voltage

18V

Number of Batteries Supplied

2

Brushed/Brushless Motor

Brushless

Motor Wattage

1100W

Maximum Speed

20m/s

Noise Level

87.7dB(A)

Series

XPT

Country of Origin

United Kingdom