Makita XGT Keyless 40V Cordless Combi Drill Li-Ion

RS Stock No.: 282-4206Brand: MakitaManufacturers Part No.: HP001GZ01
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Combi Drill

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Series

XGT

Chuck Type

Keyless

Charger Supplied

No

Max Speed

2600rpm

Hammer Action

Yes

Model Number

HP001GZ01

Drilling Capacity Masonry

20 mm

Drilling Capacity Metal

20 mm

Drilling Capacity Wood

76 mm

Drilling Capacity (Metal)

20 mm

Drilling Capacity (Masonry)

20 mm

Drilling Capacity (Wood)

76 mm

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 164.450

BD 164.450 Each (Exc. Vat)

BD 180.895

BD 180.895 Each (inc. VAT)

Makita XGT Keyless 40V Cordless Combi Drill Li-Ion

BD 164.450

BD 164.450 Each (Exc. Vat)

BD 180.895

BD 180.895 Each (inc. VAT)

Makita XGT Keyless 40V Cordless Combi Drill Li-Ion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Makita

Drill Type

Combi Drill

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Li-ion

Brushed/Brushless Motor

Brushless

Series

XGT

Chuck Type

Keyless

Charger Supplied

No

Max Speed

2600rpm

Hammer Action

Yes

Model Number

HP001GZ01

Drilling Capacity Masonry

20 mm

Drilling Capacity Metal

20 mm

Drilling Capacity Wood

76 mm

Drilling Capacity (Metal)

20 mm

Drilling Capacity (Masonry)

20 mm

Drilling Capacity (Wood)

76 mm

Country of Origin

Japan

You may be interested in