Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Makita HR003GZ SDS Plus 40V Cordless Hammer Drill Body Only

RS Stock No.: 205-2388Brand: MakitaManufacturers Part No.: HR003GZ
brand-logo
View all in Drills

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Series

HR003GZ

Chuck Type

SDS Plus

Number of Batteries

0

Hammer Action

Yes

Model Number

HR003GZ

Country of Origin

China

You may be interested in
Makita HR003GZ01 Air Hammer
BD 248.441Each (Exc. Vat)
Stock information temporarily unavailable.

BD 199.411

BD 199.411 Each (Exc. Vat)

BD 219.352

BD 219.352 Each (inc. VAT)

Makita HR003GZ SDS Plus 40V Cordless Hammer Drill Body Only

BD 199.411

BD 199.411 Each (Exc. Vat)

BD 219.352

BD 219.352 Each (inc. VAT)

Makita HR003GZ SDS Plus 40V Cordless Hammer Drill Body Only
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Makita HR003GZ01 Air Hammer
BD 248.441Each (Exc. Vat)

Technical Document

Specifications

Brand

Makita

Drill Type

Hammer Drill

Voltage Rating

40V

Corded/Cordless

Cordless

Battery Type

Body Only

Series

HR003GZ

Chuck Type

SDS Plus

Number of Batteries

0

Hammer Action

Yes

Model Number

HR003GZ

Country of Origin

China

You may be interested in
Makita HR003GZ01 Air Hammer
BD 248.441Each (Exc. Vat)