Technical Document
Specifications
Brand
MakitaSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Speed
3000spm
Model Number
JR001GZ
Voltage Rating
40V
Series
XGT
Battery Type
Body Only
Stroke Length
32mm
Country of Origin
China
Stock information temporarily unavailable.
BD 163.708
BD 163.708 Each (Exc. Vat)
BD 180.079
BD 180.079 Each (inc. VAT)
Makita XGT JR001GZ Cordless Reciprocating Saw, 40V
1
BD 163.708
BD 163.708 Each (Exc. Vat)
BD 180.079
BD 180.079 Each (inc. VAT)
Makita XGT JR001GZ Cordless Reciprocating Saw, 40V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MakitaSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushless
Maximum Speed
3000spm
Model Number
JR001GZ
Voltage Rating
40V
Series
XGT
Battery Type
Body Only
Stroke Length
32mm
Country of Origin
China