Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita LW LW1401S/1 355mm Corded Mitre Saw, 110V

RS Stock No.: 256-5950Brand: MakitaManufacturers Part No.: LW1401S/1
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

25.4mm

Blade Diameter

355mm

Maximum Speed

3800rpm

Model Number

LW1401S/1

Voltage Rating

110V

Series

LW

Weight

18.3kg

Country of Origin

China

Stock information temporarily unavailable.

BD 278.388

BD 278.388 Each (Exc. Vat)

BD 306.227

BD 306.227 Each (inc. VAT)

Makita LW LW1401S/1 355mm Corded Mitre Saw, 110V

BD 278.388

BD 278.388 Each (Exc. Vat)

BD 306.227

BD 306.227 Each (inc. VAT)

Makita LW LW1401S/1 355mm Corded Mitre Saw, 110V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Mitre Saw

Corded/Cordless

Corded

Arbor Diameter

25.4mm

Blade Diameter

355mm

Maximum Speed

3800rpm

Model Number

LW1401S/1

Voltage Rating

110V

Series

LW

Weight

18.3kg

Country of Origin

China