Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 16-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min

RS Stock No.: 188-7143Brand: MakitaManufacturers Part No.: P-51873
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

Makita

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Number of Pieces

16

Minimum Size

1.5mm

Maximum Size

10mm

Country of Origin

China

Stock information temporarily unavailable.

BD 16.401

BD 16.401 1 Set (Exc. Vat)

BD 18.041

BD 18.041 1 Set (inc. VAT)

Makita 16-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min

BD 16.401

BD 16.401 1 Set (Exc. Vat)

BD 18.041

BD 18.041 1 Set (inc. VAT)

Makita 16-Piece Twist Drill Bit Set for Metal, 10mm Max, 1.5mm Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Number of Pieces

16

Minimum Size

1.5mm

Maximum Size

10mm

Country of Origin

China