Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita 1/2 in 12V Impact Wrench

RS Stock No.: 194-6511Brand: MakitaManufacturers Part No.: TW161DZ
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

290Nm

Maximum Torque - Fastening

165Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

0 → 2400 / 0 → 1300rpm

Weight

1.2kg

Model Number

TW160D

Country of Origin

China

Stock information temporarily unavailable.

BD 89.920

BD 89.920 Each (Exc. Vat)

BD 98.912

BD 98.912 Each (inc. VAT)

Makita 1/2 in 12V Impact Wrench

BD 89.920

BD 89.920 Each (Exc. Vat)

BD 98.912

BD 98.912 Each (inc. VAT)

Makita 1/2 in 12V Impact Wrench
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Voltage Rating

12V

Drive Size

1/2 in

Brushed/Brushless Motor

Brushless

Maximum Torque - Releasing

290Nm

Maximum Torque - Fastening

165Nm

Brushless Motor

Yes

Number of Batteries Supplied

0

Speed

0 → 2400 / 0 → 1300rpm

Weight

1.2kg

Model Number

TW160D

Country of Origin

China