Makita WR100D Cordless Torque Wrench, 47.5Nm- 47.5Nm, 1/4 in, 3/8 in Drive, 1

RS Stock No.: 200-5576Brand: MakitaManufacturers Part No.: WR100DZ
brand-logo
View all in Cordless Torque Wrenches

Technical Document

Specifications

Brand

Makita

Maximum Torque Setting

47.5Nm

Minimum Torque Setting

47.5Nm

Number of Speed Settings

1

Drive Shape

Square

Drive Size

1/4 in, 3/8 in

Battery Voltage

12V

Model

WR100D

Speed

800rpm

Weight

1 → 1.2kg

Country of Origin

China

Stock information temporarily unavailable.

BD 85.068

BD 85.068 Each (Exc. Vat)

BD 93.575

BD 93.575 Each (inc. VAT)

Makita WR100D Cordless Torque Wrench, 47.5Nm- 47.5Nm, 1/4 in, 3/8 in Drive, 1

BD 85.068

BD 85.068 Each (Exc. Vat)

BD 93.575

BD 93.575 Each (inc. VAT)

Makita WR100D Cordless Torque Wrench, 47.5Nm- 47.5Nm, 1/4 in, 3/8 in Drive, 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Maximum Torque Setting

47.5Nm

Minimum Torque Setting

47.5Nm

Number of Speed Settings

1

Drive Shape

Square

Drive Size

1/4 in, 3/8 in

Battery Voltage

12V

Model

WR100D

Speed

800rpm

Weight

1 → 1.2kg

Country of Origin

China