Malico Heatsink, Clip, 27 x 27 x 25mm, Clip

RS Stock No.: 489-6041Brand: MalicoManufacturers Part No.: MBH27002-25P/2.6
View all in Heatsinks

Technical Document

Specifications

Brand

Malico

For Use With

Clip

Length

27mm

Width

27mm

Height

25mm

Dimensions

27 x 27 x 25mm

Mounting

Clip

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

BGA Chipset Heat Sinks

High-performance precision-forged clip-attachment heatsinks for BGA chipsets.

AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop

BGA Heatsinks

You may be interested in
Stock information temporarily unavailable.

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Malico Heatsink, Clip, 27 x 27 x 25mm, Clip

BD 3.646

BD 3.646 Each (Exc. Vat)

BD 4.011

BD 4.011 Each (inc. VAT)

Malico Heatsink, Clip, 27 x 27 x 25mm, Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.646
10 - 24BD 3.426
25 - 49BD 3.338
50 - 99BD 3.267
100+BD 3.069
You may be interested in

Technical Document

Specifications

Brand

Malico

For Use With

Clip

Length

27mm

Width

27mm

Height

25mm

Dimensions

27 x 27 x 25mm

Mounting

Clip

Colour

Black

Country of Origin

Taiwan, Province Of China

Product details

BGA Chipset Heat Sinks

High-performance precision-forged clip-attachment heatsinks for BGA chipsets.

AL6063 grade aluminium at 201 W/m K thermal conductivity
Available in wing-fin and pin-fin types giving high surface area to volume, and excellent thermal performance
Attachment by plastic clip
Excellent performance for both natural convection and low to medium airflow levels with low pressure drop

BGA Heatsinks

You may be interested in