Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France
BD 151.146
BD 151.146 1 Lot of 2 (Exc. Vat)
BD 166.261
BD 166.261 1 Lot of 2 (inc. VAT)
1
BD 151.146
BD 151.146 1 Lot of 2 (Exc. Vat)
BD 166.261
BD 166.261 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Shelf
Number Of Shelves
4
Load Capacity
3000kg
Material
Sheet Steel Galvanised
Colour
RAL 7040
Country of Origin
France