Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load

RS Stock No.: 206-268Brand: ManorgaManufacturers Part No.: ATNIVSUPTOLE1040A
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Width

1000mm

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France

Stock information temporarily unavailable.

BD 27.406

BD 27.406 Each (Exc. Vat)

BD 30.147

BD 30.147 Each (inc. VAT)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load

BD 27.406

BD 27.406 Each (Exc. Vat)

BD 30.147

BD 30.147 Each (inc. VAT)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Width

1000mm

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France