Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load

RS Stock No.: 206-269Brand: ManorgaManufacturers Part No.: ATNIVSUPTOLE1050A
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Width

1000mm

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France

Stock information temporarily unavailable.

BD 30.198

BD 30.198 Each (Exc. Vat)

BD 33.218

BD 33.218 Each (inc. VAT)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load

BD 30.198

BD 30.198 Each (Exc. Vat)

BD 33.218

BD 33.218 Each (inc. VAT)

Manorga RAL 7040 4 Shelf Sheet Steel Galvanised Storage Rack System Shelving System x 1000mm, 3000kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Shelf

Number Of Shelves

4

Load Capacity

3000kg

Width

1000mm

Material

Sheet Steel Galvanised

Colour

RAL 7040

Country of Origin

France