Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Width
1000mm
Height
1750mm
Country of Origin
France
Stock information temporarily unavailable.
BD 588.726
BD 588.726 Each (Exc. Vat)
BD 647.599
BD 647.599 Each (inc. VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1000mm
1
BD 588.726
BD 588.726 Each (Exc. Vat)
BD 647.599
BD 647.599 Each (inc. VAT)
Manorga 12 Shelf Storage Rack System Shelving System, 1750mm x 1000mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ManorgaSystem
Storage Rack System
Type
Rack Mount Shelf
Number Of Shelves
12
Width
1000mm
Height
1750mm
Country of Origin
France