Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1500mm

RS Stock No.: 206-320Brand: ManorgaManufacturers Part No.: BRRAYOSLD201550S2
brand-logo
View all in Shelving Systems

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1500mm

Height

2000mm

Country of Origin

France

Stock information temporarily unavailable.

BD 1,170.472

BD 1,170.472 Each (Exc. Vat)

BD 1,287.519

BD 1,287.519 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1500mm

BD 1,170.472

BD 1,170.472 Each (Exc. Vat)

BD 1,287.519

BD 1,287.519 Each (inc. VAT)

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1500mm

Height

2000mm

Country of Origin

France