Technical Document
Specifications
Brand
MapaGlove Size
5
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Blue
Number of Gloves
5Pairs
Range
Jersette 301
Country of Origin
Malaysia
BD 3.058
BD 3.058 1 Pair (Exc. Vat)
BD 3.364
BD 3.364 1 Pair (inc. VAT)
1
BD 3.058
BD 3.058 1 Pair (Exc. Vat)
BD 3.364
BD 3.364 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
5
Primary Glove Application
Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Latex
Main Colour of Glove
Blue
Number of Gloves
5Pairs
Range
Jersette 301
Country of Origin
Malaysia