Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant
Glove Material
Nitrile
Main Colour of Glove
Blue
Number of Gloves
10Pairs
Range
Titan 388
Country of Origin
China
Stock information temporarily unavailable.
BD 22.033
BD 22.033 Each (Exc. Vat)
BD 24.236
BD 24.236 Each (inc. VAT)
Mapa Titan 388 Blue Nitrile Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant Work
1
BD 22.033
BD 22.033 Each (Exc. Vat)
BD 24.236
BD 24.236 Each (inc. VAT)
Mapa Titan 388 Blue Nitrile Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant Work
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MapaGlove Size
9
Primary Glove Application
Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant
Glove Material
Nitrile
Main Colour of Glove
Blue
Number of Gloves
10Pairs
Range
Titan 388
Country of Origin
China