Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Marl Yellow LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 4800mcd

RS Stock No.: 238-7983Brand: MarlManufacturers Part No.: 208-521-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

4800mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

42.6mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

BD 3.045

BD 3.045 Each (Exc. Vat)

BD 3.349

BD 3.349 Each (inc. VAT)

Marl Yellow LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 4800mcd

BD 3.045

BD 3.045 Each (Exc. Vat)

BD 3.349

BD 3.349 Each (inc. VAT)

Marl Yellow LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 4800mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

4800mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

42.6mm

Viewing Angle

120 °

Peak Wavelength

590nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.