Technical Document
Specifications
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
27000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
42.6mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
BD 5.472
BD 5.472 Each (Exc. Vat)
BD 6.019
BD 6.019 Each (inc. VAT)
1
BD 5.472
BD 5.472 Each (Exc. Vat)
BD 6.019
BD 6.019 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 5.472 |
25 - 49 | BD 4.939 |
50 - 99 | BD 4.428 |
100 - 249 | BD 3.982 |
250+ | BD 3.492 |
Technical Document
Specifications
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
White
Lamp Type
LED
Intensity
27000mcd
Lamp Base
Slide Base
Chip Type
Single Chip
Diameter
4.9mm
Length
42.6mm
Viewing Angle
120 °
Current Rating
20mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T6.8 Telephone Slide Base Ultra-Bright LEDs, 209 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.