Marl Green LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 6000mcd

RS Stock No.: 238-7804Brand: MarlManufacturers Part No.: 209-532-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

6000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

BD 7.535

BD 7.535 Each (Exc. Vat)

BD 8.289

BD 8.289 Each (inc. VAT)

Marl Green LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 6000mcd

BD 7.535

BD 7.535 Each (Exc. Vat)

BD 8.289

BD 8.289 Each (inc. VAT)

Marl Green LED Indicator Lamp, 24V dc, Slide Base Base, 4.9mm Diameter, 6000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 7.535
25 - 49BD 6.704
50 - 99BD 5.918
100 - 249BD 5.164
250+BD 4.411

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

6000mcd

Lamp Base

Slide Base

Chip Type

Single Chip

Diameter

4.9mm

Length

28.8mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series

Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.