Marl White LED Indicator Lamp, 230V ac, E10 Base, 4.8mm Diameter, 450mcd

RS Stock No.: 296-9721Brand: MarlManufacturers Part No.: 210-997-76-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

White

Intensity

450mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

4.8mm

Length

25mm

Viewing Angle

120 °

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 MES Ultra-Bright LEDs, 110V & 230Vac

Integral resistor allows direct connection to 230Vac. supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in
Stock information temporarily unavailable.

BD 4.064

BD 4.064 Each (Exc. Vat)

BD 4.470

BD 4.470 Each (inc. VAT)

Marl White LED Indicator Lamp, 230V ac, E10 Base, 4.8mm Diameter, 450mcd

BD 4.064

BD 4.064 Each (Exc. Vat)

BD 4.470

BD 4.470 Each (inc. VAT)

Marl White LED Indicator Lamp, 230V ac, E10 Base, 4.8mm Diameter, 450mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Marl

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

White

Intensity

450mcd

Lamp Base

E10

Chip Type

Single Chip

Diameter

4.8mm

Length

25mm

Viewing Angle

120 °

Current Rating

3mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 MES Ultra-Bright LEDs, 110V & 230Vac

Integral resistor allows direct connection to 230Vac. supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in