Marl Yellow LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 16000mcd

RS Stock No.: 238-8201Brand: MarlManufacturers Part No.: 215-521-23-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

16000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

591nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Marl Yellow LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 16000mcd

BD 5.198

BD 5.198 Each (Exc. Vat)

BD 5.718

BD 5.718 Each (inc. VAT)

Marl Yellow LED Indicator Lamp, 24 → 28V dc, BA9s Base, 4.9mm Diameter, 16000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 5.198
25 - 49BD 4.609
50 - 99BD 4.103
100 - 249BD 3.570
250+BD 3.042

Technical Document

Specifications

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Yellow

Lamp Type

LED

Intensity

16000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

591nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.