Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Marl Blue LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 2000mcd

RS Stock No.: 238-8150Brand: MarlManufacturers Part No.: 215-930-22-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

2000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

470nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in
Stock information temporarily unavailable.

BD 6.720

BD 6.720 Each (Exc. Vat)

BD 7.392

BD 7.392 Each (inc. VAT)

Marl Blue LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 2000mcd

BD 6.720

BD 6.720 Each (Exc. Vat)

BD 7.392

BD 7.392 Each (inc. VAT)

Marl Blue LED Indicator Lamp, 24V dc, BA9s Base, 4.9mm Diameter, 2000mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 6.720
25 - 49BD 5.985
50 - 99BD 5.282
100 - 249BD 4.599
250+BD 3.927
You may be interested in

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Lamp Type

LED

Light Output Colour

Blue

Intensity

2000mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

470nm

Current Rating

20mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright LEDs

Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

You may be interested in