Technical Document
Specifications
Brand
MarlVoltage Rating
8-48V ac/dc
Lamp Type
LED
Light Output Colour
Yellow
Intensity
16000mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.9mm
Length
26mm
Peak Wavelength
591nm
Current Rating
10mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright SOLO, 255 Series
Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
BD 9.185
BD 9.185 Each (Exc. Vat)
BD 10.103
BD 10.103 Each (inc. VAT)
1
BD 9.185
BD 9.185 Each (Exc. Vat)
BD 10.103
BD 10.103 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 9.185 |
25 - 49 | BD 8.294 |
50 - 99 | BD 7.420 |
100 - 249 | BD 6.606 |
250+ | BD 5.808 |
Technical Document
Specifications
Brand
MarlVoltage Rating
8-48V ac/dc
Lamp Type
LED
Light Output Colour
Yellow
Intensity
16000mcd
Lamp Base
BA9s
Chip Type
Single Chip
Diameter
4.9mm
Length
26mm
Peak Wavelength
591nm
Current Rating
10mA
Life Hours
100000h
Country of Origin
United Kingdom
Product details
T3 BA9s MBC Ultra-Bright SOLO, 255 Series
Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.