Marl White LED Indicator Lamp, 48V ac/dc, BA9s Base, 4.9mm Diameter, 9200mcd

RS Stock No.: 469-840Brand: MarlManufacturers Part No.: 255-993-64-38
brand-logo
View all in Indicator Lamps

Technical Document

Specifications

Brand

Marl

Voltage Rating

48V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

9200mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Current Rating

10mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright SOLO, 255 Series

Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Stock information temporarily unavailable.

BD 14.113

BD 14.113 Each (Exc. Vat)

BD 15.524

BD 15.524 Each (inc. VAT)

Marl White LED Indicator Lamp, 48V ac/dc, BA9s Base, 4.9mm Diameter, 9200mcd

BD 14.113

BD 14.113 Each (Exc. Vat)

BD 15.524

BD 15.524 Each (inc. VAT)

Marl White LED Indicator Lamp, 48V ac/dc, BA9s Base, 4.9mm Diameter, 9200mcd
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 14.113
25 - 49BD 12.551
50 - 99BD 10.984
100 - 249BD 9.586
250+BD 8.168

Technical Document

Specifications

Brand

Marl

Voltage Rating

48V ac/dc

Light Output Colour

White

Lamp Type

LED

Intensity

9200mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.9mm

Length

26mm

Current Rating

10mA

Life Hours

100000h

Country of Origin

United Kingdom

Product details

T3 BA9s MBC Ultra-Bright SOLO, 255 Series

Design allows consistent optimum brightness levels due to internal intelligent circuitry
Bipolar - operates at any voltage between 8 and 48Vac/dc
Minimal power consumption with low heat generation
High reliability - MTBF 100 000 hours
Internal potting provides shock and vibration resistance

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.