Marl Yellow Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination

RS Stock No.: 310-6965Brand: MarlManufacturers Part No.: 512-521-22
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

20mA

Intensity

4800mcd

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series

9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Stock information temporarily unavailable.

BD 10.989

BD 10.989 Each (Exc. Vat)

BD 12.088

BD 12.088 Each (inc. VAT)

Marl Yellow Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination

BD 10.989

BD 10.989 Each (Exc. Vat)

BD 12.088

BD 12.088 Each (inc. VAT)

Marl Yellow Indicator, 24V dc, 12.7mm Mounting Hole Size, Solder Tab Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.989
10 - 24BD 9.906
25 - 49BD 8.872
50 - 99BD 7.920
100+BD 6.952

Technical Document

Specifications

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Yellow

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Current Rating

20mA

Intensity

4800mcd

Length

33mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 512 Series

9.9mm High contrast smoked polycarbonate lens
Sealed to IP67
17mm bright nickel plated brass housing
Sunlight viewable
Fully internally potted
0.11 in. (2.8x0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer