Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Marl Green Panel Mount Indicator, 12V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

RS Stock No.: 360-5125Brand: MarlManufacturers Part No.: 514-114-21
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

45mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals

Stock information temporarily unavailable.

BD 26.697

BD 26.697 Each (Exc. Vat)

BD 29.367

BD 29.367 Each (inc. VAT)

Marl Green Panel Mount Indicator, 12V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67

BD 26.697

BD 26.697 Each (Exc. Vat)

BD 29.367

BD 29.367 Each (inc. VAT)

Marl Green Panel Mount Indicator, 12V dc, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 26.697
10 - 24BD 24.106
25 - 49BD 21.516
50 - 99BD 19.146
100+BD 16.726

Technical Document

Specifications

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

12.7mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Chrome

Current Rating

20mA

Intensity

45mcd

Length

38.5mm

Country of Origin

United Kingdom

Product details

LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series

10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals