Marl Green Panel Mount Indicator, 3.4V dc, 8.5mm Mounting Hole Size, Lead Wires Termination, IP68

RS Stock No.: 666-7331Brand: MarlManufacturers Part No.: 665-532-04-50
brand-logo
View all in Panel Mount Indicators

Technical Document

Specifications

Brand

Marl

Voltage Rating

3.4V dc

Light Output Colour

Green

Mounting Hole Size

8.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

18.4mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.5mm Mount, IP68, 665 Series

Hard black anodised aluminium housing
Hexagon bezel to aid mounting to panel
PTFE mounting/panel seal
Sealed to IP68 (10psi) to BS5420
Suitable for high vibration applications
Ideal for marine applications

Stock information temporarily unavailable.

BD 14.707

BD 14.707 Each (Exc. Vat)

BD 16.178

BD 16.178 Each (inc. VAT)

Marl Green Panel Mount Indicator, 3.4V dc, 8.5mm Mounting Hole Size, Lead Wires Termination, IP68

BD 14.707

BD 14.707 Each (Exc. Vat)

BD 16.178

BD 16.178 Each (inc. VAT)

Marl Green Panel Mount Indicator, 3.4V dc, 8.5mm Mounting Hole Size, Lead Wires Termination, IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 14.707
25 - 49BD 13.090
50 - 99BD 11.456
100 - 249BD 10.010
250+BD 8.992

Technical Document

Specifications

Brand

Marl

Voltage Rating

3.4V dc

Light Output Colour

Green

Mounting Hole Size

8.5mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP68

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

20mA

Length

18.4mm

Country of Origin

United Kingdom

Product details

LED Indicator, 8.5mm Mount, IP68, 665 Series

Hard black anodised aluminium housing
Hexagon bezel to aid mounting to panel
PTFE mounting/panel seal
Sealed to IP68 (10psi) to BS5420
Suitable for high vibration applications
Ideal for marine applications