Technical Document
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
4000 mcd @ 20mA
Length
33mm
Length
33 mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
BD 15.350
BD 15.350 Each (Exc. Vat)
BD 16.885
BD 16.885 Each (inc. VAT)
1
BD 15.350
BD 15.350 Each (Exc. Vat)
BD 16.885
BD 16.885 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 15.350 |
15 - 24 | BD 13.816 |
25 - 49 | BD 12.898 |
50 - 99 | BD 11.698 |
100+ | BD 10.571 |
Technical Document
Specifications
Brand
MarlVoltage Rating
24V dc
Light Output Colour
White
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
Bezel Style
Recessed
Bezel Colour
Black
Current Rating
20mA
Intensity
4000 mcd @ 20mA
Length
33mm
Length
33 mm
Country of Origin
United Kingdom
Product details
LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer