Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
Green
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Colour
Black
Current Rating
6mA
Length
31.9mm
Product details
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67
BD 17.110
BD 17.110 Each (Exc. Vat)
BD 18.821
BD 18.821 Each (inc. VAT)
1
BD 17.110
BD 17.110 Each (Exc. Vat)
BD 18.821
BD 18.821 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 17.110 |
15 - 24 | BD 15.400 |
25 - 49 | BD 14.377 |
50 - 99 | BD 13.018 |
100+ | BD 11.770 |
Technical Document
Specifications
Brand
MarlVoltage Rating
110V ac
Light Output Colour
Green
Mounting Hole Size
8.1mm
Lamp Type
LED
Termination Type
Solder Tab
IP Rating
IP67
Bezel Colour
Black
Current Rating
6mA
Length
31.9mm
Product details
LED Indicator, 8.1mm Mount, 12-28Vdc/110Vac, 698 Series
Black anodised aluminium housing
Full internal potting to resist shock and vibration
Sealed to IP67