Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67

RS Stock No.: 823-5005Brand: MarquardtManufacturers Part No.: 01056.2351-02
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Pc Pin

Contact Current Rating

4 A @ 12 V dc

Contact Configuration

SP-CO

IP Rating

IP00, IP40, IP67

Operating Force

≤1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag Gold Plated

Case Material

PBTP

Mechanical Life

500000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

Romania

Product details

Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series

Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.

Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long

Stock information temporarily unavailable.

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67

BD 3.118

BD 3.118 Each (Exc. Vat)

BD 3.430

BD 3.430 Each (inc. VAT)

Marquardt Button Micro Switch, Pc Pin Terminal, 4 A @ 12 V dc, SP-CO, IP00, IP40, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.118
10 - 24BD 2.964
25 - 49BD 2.800
50+BD 2.624

Technical Document

Specifications

Actuator Type

Button

Terminal Type

Pc Pin

Contact Current Rating

4 A @ 12 V dc

Contact Configuration

SP-CO

IP Rating

IP00, IP40, IP67

Operating Force

≤1.8 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Ag Gold Plated

Case Material

PBTP

Mechanical Life

500000Cycles

Operating Temperature Range

-40 → +85°C

Country of Origin

Romania

Product details

Marquardt IP40 & IP67 Waterproof Subminiature Snap Action Switches - 1055 Series

Marquardt 1055 Series snap action single pole switches. The 1055 Series snap action switches have a compact design with dust and water protected switching system to IP67 (stock numbers 741-0984 and 741-0993) or IP40 (stock number 741-0980). The Marquardt 1055 Series has a contact resistance of <50mΩ and an insulation resistance of >100MΩ and is available with plunger actuators with solder or pre-wired terminations.

Waterproof, IP67 rated, see stk nos. 741-0984 and 741-0993
Specially designed actuator guide enables a start-up angle of 40°
Contact distance <3mm
UL 94 HB flammability
Stock numbers 741-0980 and 741-0984 have mounting pins on the right hand side of the switch body, 1.5mm long
Stock number 741-0993 has mounting pins on both sides of the switch body, each 2.5mm long