Marquardt Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPST, IP00, IP40

RS Stock No.: 741-0766Brand: MarquardtManufacturers Part No.: 1050.1122
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPST

IP Rating

IP00, IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V2 Housing

Contact Material

Silver

Case Material

PBTP

Mechanical Life

10000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +100°C

Country of Origin

Romania

Product details

Marquardt Subminiature Snap Action Switches - 1050 Series

Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC

Stock information temporarily unavailable.

BD 1.798

BD 1.798 Each (Exc. Vat)

BD 1.978

BD 1.978 Each (inc. VAT)

Marquardt Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPST, IP00, IP40

BD 1.798

BD 1.798 Each (Exc. Vat)

BD 1.978

BD 1.978 Each (inc. VAT)

Marquardt Plunger Micro Switch, Tab Terminal, 5 A @ 250 V ac, SPST, IP00, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.798
10 - 24BD 1.749
25 - 49BD 1.722
50+BD 1.694

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPST

IP Rating

IP00, IP40

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

V2 Housing

Contact Material

Silver

Case Material

PBTP

Mechanical Life

10000000Cycles

Release Force

0.5N

Operating Temperature Range

-40 → +100°C

Country of Origin

Romania

Product details

Marquardt Subminiature Snap Action Switches - 1050 Series

Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.

Contact distance <3mm
Bounce time <5ms
UL 94 V-2 flammability

Approvals

UL; CSA; ENEC