Technical Document
Specifications
Brand
MarquardtSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
1684.1101
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
BD 2.810
BD 2.810 Each (Exc. Vat)
BD 3.091
BD 3.091 Each (inc. VAT)
1
BD 2.810
BD 2.810 Each (Exc. Vat)
BD 3.091
BD 3.091 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.810 |
10 - 24 | BD 2.722 |
25 - 49 | BD 2.668 |
50+ | BD 2.624 |
Technical Document
Specifications
Brand
MarquardtSwitch Operation
Latching
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
DPDT
Voltage Rating
230V
Push Button Style
Rectangular
Contact Current Rating
16 A @ 250 V ac
Manufacturer Part No.
1684.1101
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1683 Series Push Button Switches
Marquardt 1683 series single and double pole push button switches. The 1683 push button switches are suitable for use in Class II appliances and are available with non illuminated or illuminated (red or green) 230Vac neon actuators. The Marquardt 1683 push button switches have silver contacts with SPNO, SPST, DPST and DPNO switching formats which have high switching capabilities of up to 16A. These Marquardt push button switches feature 4.8mm Faston/Quick Connect style terminals.
High current rating, up to 16A
UL 94 flammability (actuator: V-0, socket: V-1, housing: V-2)
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC