Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Marquardt Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

RS Stock No.: 741-1006Brand: MarquardtManufacturers Part No.: 1821.1101Distrelec Article No.: 13520927
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Actuator Length

14mm

Actuator Material

Polyamide

Contact Material

Silver Plated

Contact Resistance

100mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+55°C

Distrelec Product Id

13520927

Country of Origin

Tunisia

Product details

Marquardt 1820 Series Toggle Switches

Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.497

BD 2.497 Each (Exc. Vat)

BD 2.747

BD 2.747 Each (inc. VAT)

Marquardt Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

BD 2.497

BD 2.497 Each (Exc. Vat)

BD 2.747

BD 2.747 Each (inc. VAT)

Marquardt Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.497
10 - 24BD 2.431
25 - 49BD 2.387
50+BD 2.348

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

6 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP40

Actuator Length

14mm

Actuator Material

Polyamide

Contact Material

Silver Plated

Contact Resistance

100mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Mechanical Life

50000Cycles

Maximum Operating Temperature

+55°C

Distrelec Product Id

13520927

Country of Origin

Tunisia

Product details

Marquardt 1820 Series Toggle Switches

Marquardt 1820 series single and double pole toggle switches. The 1820 toggle switches are suitable for use in Class II appliances and are available in a choice of SPST, SPDT, DPST or DPDT switching formats including SPDT center off changeover with latching action contacts (see stock number 741-1003). A black Neoprene® lever cover which simply screws onto the toggle switch M12x0.75mm bush is available to protect the actuator from dust and water ingression.

Long mechanical and electrical life
Contact distance ≥3mm (apart from stock number 741-1003 which has a contact distance <3mm)
Contact resistance <100mΩ
Insulation resistance >100MΩ
Electrical connection via Solder tag or 4.8mm Faston/Quick Connect style terminals
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more