Marquardt Push Button Switch, SPST, IP40

Technical Document
Specifications
Brand
MarquardtIlluminated
No
Push Button Colour
Black
Contact Configuration
SPST
IP Rating
IP40
Contact Current Rating
6 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1841.1201
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC
Marquardt Push Button Switches
BD 3.234
BD 3.234 Each (Exc. Vat)
BD 3.557
BD 3.557 Each (inc. VAT)
1
BD 3.234
BD 3.234 Each (Exc. Vat)
BD 3.557
BD 3.557 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.234 |
10 - 24 | BD 3.118 |
25 - 49 | BD 3.052 |
50+ | BD 2.992 |
Technical Document
Specifications
Brand
MarquardtIlluminated
No
Push Button Colour
Black
Contact Configuration
SPST
IP Rating
IP40
Contact Current Rating
6 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
1841.1201
Case Colour
Black
Terminal Type
Tab
Country of Origin
Tunisia
Product details
Marquardt 1840 Series Push Button Switches
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of up to 6A. These Marquardt 1840 push button switches feature 4.8mm Faston/Quick Connect style terminals.
M12x0.75 threaded bush
Contact distance ≥3mm
UL 94 V-2 flammability
Mechanical life 100,000 operations
Approvals
UL; CSA; ENEC