Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

RS Stock No.: 607-7501Brand: MarquardtManufacturers Part No.: 1855.1104Distrelec Article No.: 13503121
brand-logo
View all in Rocker Switches

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

4 A

Illuminated

Yes

Actuator Colour

Orange

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

AC Voltage Rating

250V

Distrelec Product Id

13503121

Country of Origin

Tunisia

Product details

Marquardt 1855 Series Rocker Switches

Marquardt 1855 series double pole rocker switches. The 1855 rocker switches are suitable for use in Class II appliances and feature a fully illuminated (red, amber or green) 230Vac neon actuator. The 1855 rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. A transparent PVC cover is available to protect the 1855 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

Illuminated actuator with white power off symbol 'O'
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Stock information temporarily unavailable.

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

BD 2.849

BD 2.849 Each (Exc. Vat)

BD 3.134

BD 3.134 Each (inc. VAT)

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.849
25 - 49BD 2.695
50 - 99BD 2.536
100+BD 2.338

Technical Document

Specifications

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

12.9mm

Panel Cut Out Height

19.2mm

Contact Current Rating

4 A

Illuminated

Yes

Actuator Colour

Orange

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

On (symbol); Off (symbol)

Actuator Shape

Rectangular

Panel Cut Out Size

19.4 x 12.9mm

AC Voltage Rating

250V

Distrelec Product Id

13503121

Country of Origin

Tunisia

Product details

Marquardt 1855 Series Rocker Switches

Marquardt 1855 series double pole rocker switches. The 1855 rocker switches are suitable for use in Class II appliances and feature a fully illuminated (red, amber or green) 230Vac neon actuator. The 1855 rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ. A transparent PVC cover is available to protect the 1855 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.

Illuminated actuator with white power off symbol 'O'
High inrush current (capacitive) up to 50A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-2 flammability rated

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches