Technical Document
Specifications
Brand
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.2mm
Contact Current Rating
12 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP40
Terminal Type
Right Angle PC Pin
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
AC Voltage Rating
250V
Country of Origin
Tunisia
Product details
Marquardt 1858 Series Rocker Switches
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High inrush current (capacitive) up to 100A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30
Approvals
UL; CSA; ENEC
Marquardt Rocker Switches
BD 2.277
BD 2.277 Each (Exc. Vat)
BD 2.505
BD 2.505 Each (inc. VAT)
1
BD 2.277
BD 2.277 Each (Exc. Vat)
BD 2.505
BD 2.505 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 2.277 |
25 - 49 | BD 2.194 |
50 - 99 | BD 2.084 |
100+ | BD 1.958 |
Technical Document
Specifications
Brand
MarquardtContact Configuration
DPST
Switch Operation
On-Off
Panel Cut Out Width
12.9mm
Panel Cut Out Height
19.2mm
Contact Current Rating
12 A
Illuminated
No
Actuator Colour
Black
Mounting Type
PCB
IP Rating
IP40
Terminal Type
Right Angle PC Pin
Actuator Shape
Rectangular
Panel Cut Out Size
19.4 x 12.9mm
AC Voltage Rating
250V
Country of Origin
Tunisia
Product details
Marquardt 1858 Series Rocker Switches
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab terminals with or without abrasion-proof on-off legends. The miniature rocker switch material is immediately self-extinguishing to UL94V-0 and has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight fit. These rocker switches have silver contacts with a DPST (on-off) switching format, a contact resistance <100mΩ and an insulation resistance of >100MΩ.
A transparent PVC cover is available to protect the 1858 series of rocker switches from dust and water ingression and to give the rocker switch actuator an IP64 rating.
High inrush current (capacitive) up to 100A
Contact distance ≥3mm
Operating force ≤5N
UL 94 V-0 flammability rated
Conforms to the household appliances standard IEC/EN 60335-1:2001/2002 chapter 30
Approvals
UL; CSA; ENEC