Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martin 25 Tooth Pilot Sprocket, 08B25 08B-1 Chain Type

RS Stock No.: 678-467Brand: MartinManufacturers Part No.: 08B25
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

Martin

Number Of Teeth

25

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

53mm

Pitch Diameter

101.33mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martin 25 Tooth Pilot Sprocket, 08B25 08B-1 Chain Type

P.O.A.

Martin 25 Tooth Pilot Sprocket, 08B25 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Martin

Number Of Teeth

25

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

53mm

Pitch Diameter

101.33mm

Material

Steel

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in