Martindale, Model EZ365 Socket Tester 30mA 230V CAT III 300V

RS Stock No.: 468-678Brand: MartindaleManufacturers Part No.: EZ365
brand-logo
View all in Socket Testers

Technical Document

Specifications

Current Rating

30mA

Voltage

230V

Audible Alarm

Yes

Earth Loop Impedance Test

Yes

Safety Category

CAT III 300 VV

Model Number p

EZ365

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 47.146

BD 47.146 Each (Exc. Vat)

BD 51.861

BD 51.861 Each (inc. VAT)

Martindale, Model EZ365 Socket Tester 30mA 230V CAT III 300V

BD 47.146

BD 47.146 Each (Exc. Vat)

BD 51.861

BD 51.861 Each (inc. VAT)

Martindale, Model EZ365 Socket Tester 30mA 230V CAT III 300V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

30mA

Voltage

230V

Audible Alarm

Yes

Earth Loop Impedance Test

Yes

Safety Category

CAT III 300 VV

Model Number p

EZ365

Country of Origin

Philippines