Technical Document
Specifications
Brand
MartindaleModel Number p
IN2102
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
5000MΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT III 600V
Safety Category Level
CAT III
Width
210mm
Length
90mm
Dimensions
90 x 210 x 54mm
Height
54mm
Country of Origin
Taiwan, Province Of China
Product details
Triple Voltage Insulation and Continuity Tester Martindale IN2102
A fully specified insulation tester with 250V, 500V & 1000V insulation tests that provides accurate testing and is ideal for single handed operation. The output test voltage is automatically displayed during testing and confirms that the desired test voltage is being developed. The automatic zero adjust removes the resistance of the leads and the test button can be set to be either latching, to give a permanent output, or "press to test".
250V,500V & 1000V insulation test voltages
200mA continuity test current with buzzer below 30Ω
5,000 count backlit digital display with analogue bargraph
Displays test voltage
Auto HOLD of test readings
Automatic discharge of circuit under test
Live circuit audible and visible warning
Press to test or latching test button mode to give a permanent output on insulation test
Automatic zero adjust removes the resistance of the test leads
Complies with BS EN 61557 (17th Edition) UK and international standards
Complies with EN61010 CAT III 600V
Supplied with
6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MartindaleModel Number p
IN2102
Tester Type
Insulation & Continuity Tester
Minimum Test Voltage
250V
Maximum Test Voltage
1000V
Maximum Insulation Resistance Measurement
5000MΩ
Display Type
LCD
Calibrated
RSCAL
Test Current
200mA
Battery Type
AA
Power Source
Battery
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+40°C
Safety Category Voltage
600V
Safety Category
CAT III 600V
Safety Category Level
CAT III
Width
210mm
Length
90mm
Dimensions
90 x 210 x 54mm
Height
54mm
Country of Origin
Taiwan, Province Of China
Product details
Triple Voltage Insulation and Continuity Tester Martindale IN2102
A fully specified insulation tester with 250V, 500V & 1000V insulation tests that provides accurate testing and is ideal for single handed operation. The output test voltage is automatically displayed during testing and confirms that the desired test voltage is being developed. The automatic zero adjust removes the resistance of the leads and the test button can be set to be either latching, to give a permanent output, or "press to test".
250V,500V & 1000V insulation test voltages
200mA continuity test current with buzzer below 30Ω
5,000 count backlit digital display with analogue bargraph
Displays test voltage
Auto HOLD of test readings
Automatic discharge of circuit under test
Live circuit audible and visible warning
Press to test or latching test button mode to give a permanent output on insulation test
Automatic zero adjust removes the resistance of the test leads
Complies with BS EN 61557 (17th Edition) UK and international standards
Complies with EN61010 CAT III 600V
Supplied with
6 AA alkaline batteries, instructions, carry case, test leads and crocodile clips.