Martindale EPAT1600 PAT Tester, Class I, Class II, Class IT Test Type With UKAS Calibration

RS Stock No.: 711-8990Brand: MartindaleManufacturers Part No.: MAREPAT1600
brand-logo
View all in PAT Testers

Technical Document

Specifications

Tester Type

Dual Voltage PAT

Test Type

Class I, Class II, Class IT

Testing Method

Manual

Download

No

Calibrated

UKAS

Power Source

Mains

Model Number p

EPAT1600

Plug Type

BS 4343, Type G - British 3-pin

Weight

4kg

Height

144mm

Length

330mm

Maximum Operating Temperature

+35°C

Maximum Supply Voltage

240V

Width

263mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Product details

Legal Minimum Dual Voltage Manual PAT Tester Martindale EPAT1600

The EasyPAT 1600 is a legal minimum tester suitable for high speed, low-cost testing on all tools, appliances, and IT equipment in accordance with industry standards. This PAT tester can test all 110V and 230V portable appliances and is ideal for when testing is needed quickly.

Fast and easy to use, the 3 main tests, earth continuity, insulation, and fuse, are selected by one of 3 push-button switches on the front panel. A three-position rocker switch selects an earth continuity test current of 100mA DC, 8A AC or 25A AC. This one button, one test approach gives very fast and simple testing.

Features and Benefits:

  • Fast and easy to operate

  • Class I and Class II PAT testing

  • Tests 110 V and 230 V equipment

  • Selectable 100mA_DC, 8A AC or 25A AC earth continuity test suitable for all tools, appliances and IT equipment testing

  • Built in lead tester for IEC power leads

  • Hard case with storage room for accessories

  • Manual tests by simple push button operation

  • 500V insulation test

  • Fuse test verifies that fuse (if fitted) is intact, and the appliance was correctly switched on during the earth & insulation tests

  • IEC / extension lead test facility

  • Measurement display on the large LCD Display

  • 1.7M fixed lead, with a 13A moulded plug

  • 3m long, detachable lead, heavy duty crocodile/alligator clip

  • Dimensions: 330 x 263 x 144mm

  • ABS/polycarbonate material

  • Weight 4kg

Supplied with

Earth continuity lead, 13A mains plug to IEC320 connector adaptor, instruction manual.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martindale EPAT1600 PAT Tester, Class I, Class II, Class IT Test Type With UKAS Calibration

Calibration type

P.O.A.

Martindale EPAT1600 PAT Tester, Class I, Class II, Class IT Test Type With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Tester Type

Dual Voltage PAT

Test Type

Class I, Class II, Class IT

Testing Method

Manual

Download

No

Calibrated

UKAS

Power Source

Mains

Model Number p

EPAT1600

Plug Type

BS 4343, Type G - British 3-pin

Weight

4kg

Height

144mm

Length

330mm

Maximum Operating Temperature

+35°C

Maximum Supply Voltage

240V

Width

263mm

Minimum Supply Voltage

110V

Minimum Operating Temperature

0°C

Product details

Legal Minimum Dual Voltage Manual PAT Tester Martindale EPAT1600

The EasyPAT 1600 is a legal minimum tester suitable for high speed, low-cost testing on all tools, appliances, and IT equipment in accordance with industry standards. This PAT tester can test all 110V and 230V portable appliances and is ideal for when testing is needed quickly.

Fast and easy to use, the 3 main tests, earth continuity, insulation, and fuse, are selected by one of 3 push-button switches on the front panel. A three-position rocker switch selects an earth continuity test current of 100mA DC, 8A AC or 25A AC. This one button, one test approach gives very fast and simple testing.

Features and Benefits:

  • Fast and easy to operate

  • Class I and Class II PAT testing

  • Tests 110 V and 230 V equipment

  • Selectable 100mA_DC, 8A AC or 25A AC earth continuity test suitable for all tools, appliances and IT equipment testing

  • Built in lead tester for IEC power leads

  • Hard case with storage room for accessories

  • Manual tests by simple push button operation

  • 500V insulation test

  • Fuse test verifies that fuse (if fitted) is intact, and the appliance was correctly switched on during the earth & insulation tests

  • IEC / extension lead test facility

  • Measurement display on the large LCD Display

  • 1.7M fixed lead, with a 13A moulded plug

  • 3m long, detachable lead, heavy duty crocodile/alligator clip

  • Dimensions: 330 x 263 x 144mm

  • ABS/polycarbonate material

  • Weight 4kg

Supplied with

Earth continuity lead, 13A mains plug to IEC320 connector adaptor, instruction manual.

You may be interested in