Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac

RS Stock No.: 192-0591Brand: MartindaleManufacturers Part No.: NC2
brand-logo

Technical Document

Specifications

Indicator Type

Voltage

Magnetic Sensitivity

>10mT

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000V

Weight

55g

Height

27mm

Length

158mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+40°C

Minimum Detection Voltage

200V ac

Safety Category Voltage

1000V

Minimum Operating Temperature

0°C

Width

20mm

Model Number p

NC2

Safety Category Level

CAT IV

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac

Calibration type

P.O.A.

Martindale NC2 Non Contact Voltage & Magnetic Field Indicator >10mT, 200V ac to 1000V ac
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Indicator Type

Voltage

Magnetic Sensitivity

>10mT

Battery Type

AAA

Audible Tone

Yes

Power Source

Battery

Safety Category

CAT IV 1000V

Weight

55g

Height

27mm

Length

158mm

Maximum Detection Voltage

1000V ac

Maximum Operating Temperature

+40°C

Minimum Detection Voltage

200V ac

Safety Category Voltage

1000V

Minimum Operating Temperature

0°C

Width

20mm

Model Number p

NC2

Safety Category Level

CAT IV

Country of Origin

China