Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale Red 1-Lock PP Padlockable Power Outlet Locking System, 6mm Shackle

RS Stock No.: 181-2046Brand: MartindaleManufacturers Part No.: PL13
brand-logo
View all in Lockouts

Technical Document

Specifications

Type

Padlockable Power Outlet Locking System

Colour

Red

Number of Locks

1

Material

PP

Lock Shackle Maximum Diameter

6mm

Stock information temporarily unavailable.

BD 5.728

BD 5.728 Each (Exc. Vat)

BD 6.301

BD 6.301 Each (inc. VAT)

Martindale Red 1-Lock PP Padlockable Power Outlet Locking System, 6mm Shackle

BD 5.728

BD 5.728 Each (Exc. Vat)

BD 6.301

BD 6.301 Each (inc. VAT)

Martindale Red 1-Lock PP Padlockable Power Outlet Locking System, 6mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Padlockable Power Outlet Locking System

Colour

Red

Number of Locks

1

Material

PP

Lock Shackle Maximum Diameter

6mm