Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With RS Calibration

RS Stock No.: 711-8981Brand: MartindaleManufacturers Part No.: RSMPATPLUS
brand-logo
View all in PAT Testers

Technical Document

Specifications

Tester Type

Computerised PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

RSCAL

Flash Test

Yes

Model Number p

MPATPLUS

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

4.8kg

Height

144mm

Length

330mm

Maximum Supply Voltage

240V

Width

263mm

Minimum Supply Voltage

110V

Country of Origin

Philippines

Product details

Downloading PAT Tester Martindale MicroPAT+

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)

Supplied with

Instruction manual, flash probe, 110V adaptor and clip on carry case.

Stock information temporarily unavailable.

P.O.A.

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With RS Calibration

Calibration type

P.O.A.

Martindale MPATPLUS PAT Tester, Class I, Class II Test Type With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tester Type

Computerised PAT

Test Type

Class I, Class II

Testing Method

Automatic, Manual

Download

Yes

Calibrated

RSCAL

Flash Test

Yes

Model Number p

MPATPLUS

Plug Type

Type G - British 3-pin

Power Source

Mains

Weight

4.8kg

Height

144mm

Length

330mm

Maximum Supply Voltage

240V

Width

263mm

Minimum Supply Voltage

110V

Country of Origin

Philippines

Product details

Downloading PAT Tester Martindale MicroPAT+

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

One of the fastest computerised PAT testers available today, for testing tools, appliances and IT equipment in accordance with industry standards. Test results can be downloaded to a printer or computer and there is an optional barcode reader.

Tests 110V and 240V equipment
Auto and manual tests
Alpha numeric keypad
Memory storage up to 1250 tests
Tests include earth bond test including a soft test of IT equipment, insulation test, flash test, run test and earth leakage test
RS-232 port for downloading data
Test results may be sent to a PC running Safety 1st Express (see stock no. 423-9448)

Supplied with

Instruction manual, flash probe, 110V adaptor and clip on carry case.