Martindale SPC70 Sound Level Meter, 94dB to 114dB, 1kHz max

RS Stock No.: 468-694Brand: MartindaleManufacturers Part No.: SPC70
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Maximum Sound Level

114dB

Minimum Sound Level

94dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

1kHz

Model Number p

SPC70

Country of Origin

Taiwan, Province Of China

BD 183.205

BD 183.205 Each (Exc. Vat)

BD 201.525

BD 201.525 Each (inc. VAT)

Martindale SPC70 Sound Level Meter, 94dB to 114dB, 1kHz max

BD 183.205

BD 183.205 Each (Exc. Vat)

BD 201.525

BD 201.525 Each (inc. VAT)

Martindale SPC70 Sound Level Meter, 94dB to 114dB, 1kHz max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Sound Level

114dB

Minimum Sound Level

94dB

Resolution

0.1 dB

Accuracy Class

Class 2

Maximum Frequency

1kHz

Model Number p

SPC70

Country of Origin

Taiwan, Province Of China