Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Martindale TEK404 Continuity Tester 5mA, Model TEK 404

RS Stock No.: 254-263Brand: MartindaleManufacturers Part No.: TEK404
brand-logo
View all in Continuity Testers

Technical Document

Specifications

Test Current

5mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LED

Probe Voltage

9V

Battery Type

9V

Power Source

Battery

Weight

185g

Dimensions

150 x 64 x 30mm

Height

30mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Model Number p

TEK 404

Width

64mm

Model Number (p)

TEK 404

Product details

Continuity Checkers TEK 402/TEK 404

TEK 402/404 are compact, versatile, battery powered instruments suitable for use in noisy environments. The tough construction makes it ideal for industrial and commercial environments including low voltage signalling, process control and training or educational applications. The loud 85 dB buzzer makes it ideal for use in noisy environments where many continuity buzzers, multimeters or 17th Edition multi function testers cannot be heard.
TEK404 can be used for the same low voltage applications as the TEK402. But the TEK 404 is also suitable for use in CAT II and CAT III environments. There is an additional safety feature which pulses to alert the user when connected to live circuits >30 V ac. There is a convenient belt clip and the TEK404 is supplied with CATIII 600 V rated TL47 test leads.

Features and Benefits

• Dimensions: 50 x 64 x 30 mm
• Weight: approx. 260 g
• Belt Clip: On rear face
• Power Supply: 9 V, MN1604 / PP3 alkaline battery

TEK 402

• Audible indication
• Probe Voltage: 2.2 V dc
• Test Current: < 50 μA across short circuit
• Continuity Range (audible): 2.2kΩ +/- 10%
• Audible Output Level: 85 dB minimum at 30 cm with 0Ω continuity resistance
• Compliance: BS EN61010-2001, CAT I 50 V Peak. Not for use in CAT II, III or IV environments

TEK 404

• Audible and visual indication, plus overvoltage protection
• Probe Voltage: 2.2 V dc
• Test Current: <50 μA across short circuit
• Continuity Range: 2.2kΩ +/- 10%
• Audible Output Level: 85 dB minimum at 30 cm with 0Ω continuity resistance
• LED Indication: Bright Orange LED, buzzer and LED intensity reduce with increasing continuity resistance
• Alarm Function: Pulsed buzzer and LED indication if unit is connected to live circuit voltage >30 V ac or >30 V dc +/- 20 V
• Supplied with test leads (TL47), insulated crocodile clips and MN1604 battery
• Ingress: IP40
• Compliance: BS EN61010-2001, CAT III 600 V overvoltage

Supplied with

Belt Clip

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Martindale TEK404 Continuity Tester 5mA, Model TEK 404

Calibration type

P.O.A.

Martindale TEK404 Continuity Tester 5mA, Model TEK 404
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Test Current

5mA

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

LED

Probe Voltage

9V

Battery Type

9V

Power Source

Battery

Weight

185g

Dimensions

150 x 64 x 30mm

Height

30mm

Length

150mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-5°C

Model Number p

TEK 404

Width

64mm

Model Number (p)

TEK 404

Product details

Continuity Checkers TEK 402/TEK 404

TEK 402/404 are compact, versatile, battery powered instruments suitable for use in noisy environments. The tough construction makes it ideal for industrial and commercial environments including low voltage signalling, process control and training or educational applications. The loud 85 dB buzzer makes it ideal for use in noisy environments where many continuity buzzers, multimeters or 17th Edition multi function testers cannot be heard.
TEK404 can be used for the same low voltage applications as the TEK402. But the TEK 404 is also suitable for use in CAT II and CAT III environments. There is an additional safety feature which pulses to alert the user when connected to live circuits >30 V ac. There is a convenient belt clip and the TEK404 is supplied with CATIII 600 V rated TL47 test leads.

Features and Benefits

• Dimensions: 50 x 64 x 30 mm
• Weight: approx. 260 g
• Belt Clip: On rear face
• Power Supply: 9 V, MN1604 / PP3 alkaline battery

TEK 402

• Audible indication
• Probe Voltage: 2.2 V dc
• Test Current: < 50 μA across short circuit
• Continuity Range (audible): 2.2kΩ +/- 10%
• Audible Output Level: 85 dB minimum at 30 cm with 0Ω continuity resistance
• Compliance: BS EN61010-2001, CAT I 50 V Peak. Not for use in CAT II, III or IV environments

TEK 404

• Audible and visual indication, plus overvoltage protection
• Probe Voltage: 2.2 V dc
• Test Current: <50 μA across short circuit
• Continuity Range: 2.2kΩ +/- 10%
• Audible Output Level: 85 dB minimum at 30 cm with 0Ω continuity resistance
• LED Indication: Bright Orange LED, buzzer and LED intensity reduce with increasing continuity resistance
• Alarm Function: Pulsed buzzer and LED indication if unit is connected to live circuit voltage >30 V ac or >30 V dc +/- 20 V
• Supplied with test leads (TL47), insulated crocodile clips and MN1604 battery
• Ingress: IP40
• Compliance: BS EN61010-2001, CAT III 600 V overvoltage

Supplied with

Belt Clip

You may be interested in